Add To Favorites
Product Overview
Digi-Key Part Number VLMA3100-GS08CT-ND
Quantity Available 5.496
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMA3100-GS08

Description LED YELLOW CLEAR 2SMD
Expanded Description Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMA3100
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 2.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMA3100-GS08CT

04:42:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28700 2,87
25 0,23400 5,85
100 0,18730 18,73
250 0,15804 39,51
500 0,13464 67,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMA3100-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,10643
  • Digi-Reel® ? : VLMA3100-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.496 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VLMA3100-GS18-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09047
Send Feedback