Add To Favorites
Product Overview
Digi-Key Part Number TSOP6256TTCT-ND
Quantity Available 568
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP6256TT

Description SMD PH.MODULE 56KHZ T.VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP62.., TSOP64..
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names TSOP6256TTCT

00:59:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
5 1,69000 8,45
10 1,44800 14,48
25 1,15840 28,96
50 1,06180 53,09
100 0,96530 96,53
500 0,84468 422,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP6256TTTR-ND
  • Minimum Quantity: 1.190
  • Quantity Available: 0
  • Unit Price: 0,72401
  • Digi-Reel® ? : TSOP6256TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback