Add To Favorites
Product Overview
Digi-Key Part Number TSOP6236TRCT-ND
Quantity Available 3.134
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP6236TR

Description SMD PH.MODULE 36KHZ S.VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP62.., TSOP64..
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 36.0kHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names TSOP6236TRCT

16:42:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
5 1,70800 8,54
10 1,46400 14,64
25 1,17120 29,28
50 1,07380 53,69
100 0,97610 97,61
500 0,85410 427,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP6236TRTR-ND
  • Minimum Quantity: 1.120
  • Quantity Available: 2.240 - Immediate
  • Unit Price: 0,73207
  • Digi-Reel® ? : TSOP6236TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback