Add To Favorites
Product Overview
Digi-Key Part Number TSOP34840-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TSOP34840

Description 3V PH.MODULE 40KHZ S.VIEW HOLD.-
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TSOP322,24 TSOP344,48
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90

23:29:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
5 1,20800 6,04
10 0,98200 9,82
25 0,84600 21,15
50 0,73260 36,63
100 0,66460 66,46
500 0,55884 279,42
1.000 0,49843 498,43
5.000 0,45312 2.265,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback