Add To Favorites
Product Overview
Digi-Key Part Number TSOP32438SS1V-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TSOP32438SS1V

Description IC IR RCVR MOD 38KHZ RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP322,24 TSOP344,48
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 2.160

19:54:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
5 1,72800 8,64
10 1,40400 14,04
25 1,20920 30,23
50 1,04740 52,37
100 0,95020 95,02
500 0,79904 399,52
1.000 0,71265 712,65
5.000 0,64787 3.239,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback