Add To Favorites
Product Overview
Digi-Key Part Number TSOP32236-ND
Quantity Available 1.517
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP32236

Description 3V PH.MODULE 36KHZ S.VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP322,24 TSOP344,48
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 36.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.160

03:18:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
5 1,22800 6,14
10 0,99800 9,98
25 0,86000 21,50
50 0,74480 37,24
100 0,67570 67,57
500 0,56820 284,10
1.000 0,50677 506,77
5.000 0,46070 2.303,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback