Add To Favorites
Product Overview
Digi-Key Part Number TSOP31156-ND
Quantity Available 2.348
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP31156

Description IC IR RCVR MOD SIDE VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP311,13,15
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

12:12:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
5 1,32200 6,61
10 1,07400 10,74
25 0,92520 23,13
50 0,80120 40,06
100 0,72690 72,69
500 0,61124 305,62
1.000 0,54516 545,16
5.000 0,49560 2.478,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback