Add To Favorites
Product Overview
Digi-Key Part Number 751-1216-ND
Quantity Available 1.169
Can ship immediately
Manufacturer

Manufacturer Part Number

TSKS5400S

Description EMITTER IR 950NM 100MA RADIAL
Expanded Description Infrared (IR) Emitter 950nm 1.3V 100mA 2mW/sr @ 100mA 60° Radial, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSKS5400S
Catalog Page 2481 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 60°
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial, Side View
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 751-1216

04:14:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,71100 7,11
25 0,58880 14,72
100 0,50740 50,74
250 0,44652 111,63
500 0,38562 192,81
1.000 0,30444 304,44
2.500 0,28414 710,36
5.000 0,27400 1.369,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback