Add To Favorites
Product Overview
Digi-Key Part Number 751-1208-ND
Quantity Available 23.869
Can ship immediately
Manufacturer

Manufacturer Part Number

TSFF5410

Description EMITTER IR 870NM 100MA RADIAL
Expanded Description Infrared (IR) Emitter 870nm 1.5V 100mA 45mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSFF5410
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2481 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 45mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 44°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial, 5mm Dia (T 1 3/4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names 751-1208

17:45:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,88600 8,86
25 0,68200 17,05
100 0,61390 61,39
250 0,54564 136,41
500 0,46378 231,89
1.000 0,38194 381,94
2.500 0,36285 907,12
5.000 0,35466 1.773,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback