Add To Favorites
Product Overview
Digi-Key Part Number TLHY5800-ND
Quantity Available 3.831
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHY5800

Description LED YELLOW CLEAR 5MM ROUND T/H
Expanded Description Yellow 588nm LED Indication - Discrete 2.4V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLH(G,P,Y)5800
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TLH.5800
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.50mm
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 20mA
Viewing Angle
Mounting Type Through Hole
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 13.10mm
 
Additional Resources
Standard Package ? 4.000

01:45:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31100 3,11
25 0,25400 6,35
100 0,20320 20,32
250 0,17140 42,85
500 0,14602 73,01
1.000 0,11427 114,27
2.500 0,10475 261,87
5.000 0,09523 476,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback