Add To Favorites
Product Overview
Digi-Key Part Number TLHG5200-ND
Quantity Available 2.998
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHG5200

Description LED GREEN CLEAR 5MM ROUND T/H
Expanded Description Green 569nm LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLHx520x
Catalog Page 2628 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 28°
Mounting Type Through Hole
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 12.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names 751-1108
751-1108-ND

21:31:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30600 3,06
25 0,26520 6,63
100 0,20390 20,39
250 0,16568 41,42
500 0,12234 61,17
1.000 0,10195 101,95
2.500 0,09176 229,39
5.000 0,08666 433,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback