Add To Favorites
Product Overview
Digi-Key Part Number TLHB5102-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHB5102

Description LED BLUE CLEAR 5MM ROUND T/H
Expanded Description Blue 466nm LED Indication - Discrete 3.9V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLHB510.
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 245mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.80mm
Voltage - Forward (Vf) (Typ) 3.9V
Current - Test 20mA
Viewing Angle 18°
Mounting Type Through Hole
Wavelength - Dominant 466nm
Wavelength - Peak 428nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 13.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000

04:48:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,81500 8,15
25 0,62680 15,67
100 0,56410 56,41
250 0,50144 125,36
500 0,42624 213,12
1.000 0,35102 351,02
2.500 0,33347 833,67
5.000 0,32594 1.629,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback