Add To Favorites
Product Overview
Digi-Key Part Number TLHB4201-ND
Quantity Available 4.511
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHB4201

Description LED BLUE CLEAR 3MM ROUND T/H
Expanded Description Blue 466nm LED Indication - Discrete 3.9V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLHB4200/01
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency Clear
Millicandela Rating 86mcd
Lens Style/Size Round with Domed Top, 3mm (T-1), 3.20mm
Voltage - Forward (Vf) (Typ) 3.9V
Current - Test 20mA
Viewing Angle 44°
Mounting Type Through Hole
Wavelength - Dominant 466nm
Wavelength - Peak 428nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 6.10mm
 
Additional Resources
Standard Package ? 5.000

08:34:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,79500 7,95
25 0,61120 15,28
100 0,55010 55,01
250 0,48892 122,23
500 0,41560 207,80
1.000 0,34225 342,25
2.500 0,32514 812,84
5.000 0,31780 1.589,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback