Add To Favorites
Product Overview
Digi-Key Part Number SFH6186-2-ND
Quantity Available 2.506
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH6186-2

Description OPTOISOLATOR 5.3KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Option Information
SFH618A, SFH6186
PCN Design/Specification SFH608/SFH618/SFH620/SFH628 20/noV/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 63% @ 1mA
Current Transfer Ratio (Max) 125% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000

13:11:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,82400 8,24
25 0,68200 17,05
100 0,58790 58,79
250 0,51732 129,33
500 0,44678 223,39
1.000 0,35273 352,73
2.500 0,32921 823,03
5.000 0,31745 1.587,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback