Add To Favorites
Product Overview
Digi-Key Part Number SFH1690CTCT-ND
Quantity Available 2.391
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH1690CT

Description OPTOISOLATOR 3.75KV TRANS 4SOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SFH1690 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SFH1690CTCT

12:20:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,70500 7,05
25 0,58400 14,60
100 0,50360 50,36
250 0,44320 110,80
500 0,38276 191,38
1.000 0,30217 302,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SFH1690CTTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25639
  • Digi-Reel® ? : SFH1690CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback