Add To Favorites
Product Overview
Digi-Key Part Number MOC8104VS-ND
Quantity Available 880
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC8104

Description OPTOISOLATOR 5.3KV TRANS 6-DIP
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MOC8101-05
Catalog Page 2474 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 256% @ 10mA
Turn On / Turn Off Time (Typ) 3µs, 2.3µs
Rise / Fall Time (Typ) 2µs, 2µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
Additional Resources
Standard Package ? 50
Other Names 751-1340-5
751-1340-5-ND
MOC8104GI
MOC8104GI-ND
MOC8104VS

16:16:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,50300 5,03
25 0,41720 10,43
100 0,35940 35,94
250 0,31632 79,08
500 0,27318 136,59
1.000 0,21566 215,66
2.500 0,20128 503,21
5.000 0,19410 970,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback