Add To Favorites
Product Overview
Digi-Key Part Number ILQ620-X009TCT-ND
Quantity Available 1.496
Can ship immediately
Manufacturer

Manufacturer Part Number

ILQ620-X009T

Description OPTOISO 5.3KV 4CH TRANS 16SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Option Information
ILD620/GB, ILQ620/GB
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 2.3µs
Rise / Fall Time (Typ) 20µs, 2µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SMD, Gull Wing
Supplier Device Package 16-SMD
 
Additional Resources
Standard Package ? 1
Other Names ILQ620-X009TCT

01:07:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,34200 33,42
25 2,80680 70,17
100 2,40590 240,59
250 2,13860 534,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ILQ620-X009TTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 1,70115
  • Digi-Reel® ? : ILQ620-X009TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.496 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ILQ620-X009-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: 3,59000
Send Feedback