Add To Favorites
Product Overview
Digi-Key Part Number ILQ32-ND
Quantity Available 924
Can ship immediately
Manufacturer

Manufacturer Part Number

ILQ32

Description OPTOISO 5.3KV 4CH DARL 16DIP
Expanded Description Optoisolator Darlington Output 5300Vrms 4 Channel 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ILQ32
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 4
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 500% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 15µs, 30µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington
Voltage - Output (Max) 30V
Current - Output / Channel 125mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

00:01:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,74000 27,40
25 2,30200 57,55
100 1,97290 197,29
250 1,75368 438,42
500 1,58926 794,63
1.000 1,45774 1.457,74
2.500 1,39746 3.493,65
5.000 1,35910 6.795,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback