Add To Favorites
Product Overview
Digi-Key Part Number CNY65ABSTCT-ND
Quantity Available 2.949
Can ship immediately
Manufacturer

Manufacturer Part Number

CNY65ABST

Description OPTOISOLATOR 13.9KV TRANS 4-SMD
Expanded Description Optoisolator Transistor Output 13900VDC 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CNY(64,65)xxST
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 13900VDC
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 240% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 2.4µs, 2.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 32V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.32V
Current - DC Forward (If) (Max) 75mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • N2520-5002-RB - 3M | MHE20K-ND DigiKey Electronics
  • N2520-5002-RB
  • 3M
  • CONN HEADER 20 POS RT ANGLE GOLD
  • Unit Price 2,38000
  • MHE20K-ND
Additional Resources
Standard Package ? 1
Other Names CNY65ABSTCT

16:04:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,58600 25,86
25 1,91840 47,96
100 1,66810 166,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CNY65ABSTTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,36483
  • Digi-Reel® ? : CNY65ABSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback