Add To Favorites
Product Overview
Digi-Key Part Number BPW83-ND
Quantity Available 2.381
Can ship immediately
Manufacturer

Manufacturer Part Number

BPW83

Description PHOTODIODE PIN FLAT SIDE VIEW
Expanded Description Photodiode 950nm 130° Radial, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BPW83
Catalog Page 2481 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 950nm
Color - Enhanced -
Spectral Range 790nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 2nA
Active Area 7.5mm²
Viewing Angle 130°
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial, Side View
 
Additional Resources
Standard Package ? 4.000
Other Names 751-1022
751-1022-ND

12:02:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,84300 8,43
25 0,64800 16,20
100 0,58310 58,31
250 0,51828 129,57
500 0,44054 220,27
1.000 0,36280 362,80
2.500 0,34466 861,66
5.000 0,33689 1.684,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback