Add To Favorites
Product Overview
Digi-Key Part Number ZMY5V6-GS08GICT-ND
Quantity Available 12.046
Can ship immediately
Manufacturer

Manufacturer Part Number

ZMY5V6-GS08

Description DIODE ZENER 5.6V 1W DO213AB
Expanded Description Zener Diode 5.6V 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZMY3V9 thru ZMY100
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 2 Ohm
Current - Reverse Leakage @ Vr 1.5V @ 500nA
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Additional Resources
Standard Package ? 1
Other Names ZMY5V6-GS08GICT

09:55:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27500 2,75
25 0,25080 6,27
100 0,18670 18,67
250 0,16916 42,29
500 0,13998 69,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZMY5V6-GS08GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,11325
  • Digi-Reel® ? : ZMY5V6-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.046 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ZMY5V6-GS18-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08777
Send Feedback