Add To Favorites
Product Overview
Digi-Key Part Number ZM4752A-GS18CT-ND
Quantity Available 13.217
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4752A-GS18

Description DIODE ZENER 33V 1W DO213AB
Expanded Description Zener Diode 33V 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZM4728-4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 45 Ohm
Current - Reverse Leakage @ Vr 5µA @ 25.1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZMY33-GS08-ND ZMY33-GS08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,08538 12.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ZM4752A-GS18CT

20:24:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32300 3,23
25 0,29080 7,27
100 0,20100 20,10
250 0,16924 42,31
500 0,13752 68,76
1.000 0,10578 105,78
2.500 0,09520 238,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZM4752A-GS18TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08729
  • Digi-Reel® ? : ZM4752A-GS18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.217 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ZM4752A-GS08-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07959
Send Feedback