Add To Favorites
Product Overview
Digi-Key Part Number ZM4741A-GS08GICT-ND
Quantity Available 17.375
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4741A-GS08

Description DIODE ZENER 11V 1W DO213AB
Expanded Description Zener Diode 11V 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZM4728-4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 5µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZMY11-GS18-ND ZMY11-GS18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,08633 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ZM4741A-GS08GICT

02:38:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
25 0,29400 7,35
100 0,20320 20,32
250 0,17112 42,78
500 0,13906 69,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZM4741A-GS08GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,10384
  • Digi-Reel® ? : ZM4741A-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.375 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ZM4741A-GS18-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08048
Send Feedback