Add To Favorites
Product Overview
Digi-Key Part Number VSSB410S-M3/52TGICT-ND
Quantity Available 3.374
Can ship immediately
Manufacturer

Manufacturer Part Number

VSSB410S-M3/52T

Description DIODE SCHOTTKY 100V 1.9A DO214AA
Expanded Description Diode Schottky 100V 1.9A (DC) Surface Mount DO-214AA (SMB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VSSB410S-M3
PCN Assembly/Origin DD-009-2015-Rev-0 09/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1.9A (DC)
Voltage - Forward (Vf) (Max) @ If 770mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 250µA @ 100V
Capacitance @ Vr, F 230pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names VSSB410S-M3/52TGICT

11:25:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,34800 3,48
25 0,31840 7,96
100 0,23690 23,69
250 0,21472 53,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSSB410S-M3/52TGITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,17253
  • Digi-Reel® ? : VSSB410S-M3/52TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback