Add To Favorites
Product Overview
Digi-Key Part Number VSSAF5L45-M3/6AGICT-ND
Quantity Available 8.486
Can ship immediately
Manufacturer

Manufacturer Part Number

VSSAF5L45-M3/6A

Description DIODE SCHOTTKY 45V 3A DO221AC
Expanded Description Diode Schottky 45V 3A (DC) Surface Mount DO-221AC (SlimSMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets VSSAF5L45
PCN Assembly/Origin Wafer Material Update 30/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 560mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 650µA @ 45V
Capacitance @ Vr, F 740pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSSAF5L45-M3/6AGICT

05:32:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61500 6,15
25 0,57760 14,44
100 0,47140 47,14
250 0,43788 109,47
500 0,37266 186,33
1.000 0,29812 298,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSSAF5L45-M3/6AGITR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,26230
  • Digi-Reel® ? : VSSAF5L45-M3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback