Add To Favorites
Product Overview
Digi-Key Part Number VS-STPS20L15GPBFGI-ND
Quantity Available 6.327
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-STPS20L15GPBF

Description DIODE SCHOTTKY 15V 20A D2PAK
Expanded Description Diode Schottky 15V 20A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Packaging Information
VS-STPS20L15GPBF
PCN Assembly/Origin PCN-DD-026-2014 Rev 0 01/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 410mV @ 19A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10mA @ 15V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 50
Other Names *STPS20L15GPBF
STPS20L15GPBF
STPS20L15GPBF-ND
VS-STPS20L15GPBF-ND
VS-STPS20L15GPBFGI

19:08:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,37300 23,73
25 2,24360 56,09
100 1,94450 194,45
250 1,84472 461,18
500 1,65526 827,63
1.000 1,39601 1.396,01
2.500 1,32621 3.315,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback