Add To Favorites
Product Overview
Digi-Key Part Number MUR1520PBF-ND
Quantity Available 1.073
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MUR1520PBF

Description DIODE GEN PURP 200V 15A TO220AC
Expanded Description Diode Standard 200V 15A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MUR1520PBF
Packaging Information
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *MUR1520PBF
MUR1520PBF
VS-MUR1520PBF-ND
VSMUR1520PBF
VSMUR1520PBF-ND

18:00:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,32300 13,23
25 1,24760 31,19
100 1,06310 106,31
250 0,99820 249,55
500 0,87342 436,71
1.000 0,72369 723,69
2.500 0,67378 1.684,45
5.000 0,64882 3.244,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback