Add To Favorites
Product Overview
Digi-Key Part Number HFA30PB120PBF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VS-HFA30PB120PBF

Description DIODE GEN PURP 1.2KV 30A TO247AC
Expanded Description Diode Standard 1200V (1.2kV) 30A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HFA30PB120PBF
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 4.1V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 170ns
Current - Reverse Leakage @ Vr 40µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names *HFA30PB120PBF
HFA30PB120PBF
VS-HFA30PB120PBF-ND
VSHFA30PB120PBF
VSHFA30PB120PBF-ND

17:32:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,94000 13,94
10 12,81800 128,18
25 12,28600 307,15
100 10,82500 1.082,50
250 10,29376 2.573,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback