Add To Favorites
Product Overview
Digi-Key Part Number VS-HFA16PB120PBFGI-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA16PB120PBF

Description DIODE GEN PURP 1.2KV 16A TO247AC
Expanded Description Diode Standard 1200V (1.2kV) 16A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VS-HFA16PB120(PBF,-N3)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 3V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 135ns
Current - Reverse Leakage @ Vr 20µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names *HFA16PB120PBF
HFA16PB120PBF
HFA16PB120PBF-ND
VS-HFA16PB120PBF-ND
VS-HFA16PB120PBFGI
VSHFA16PB120PBF
VSHFA16PB120PBF-ND

17:03:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 7,01500 70,15
25 6,68880 167,22
100 5,80790 580,79
250 5,54684 1.386,71
500 5,05738 2.528,69
1.000 4,40483 4.404,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback