Add To Favorites
Product Overview
Digi-Key Part Number HFA04TB60PBF-ND
Quantity Available 4.789
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA04TB60PBF

Description DIODE GEN PURP 600V 4A TO220AC
Expanded Description Diode Standard 600V 4A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HFA04TB60PBF
Packaging Information
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1273 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 42ns
Current - Reverse Leakage @ Vr 3µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names *HFA04TB60PBF
HFA04TB60PBF
VS-HFA04TB60PBF-ND
VSHFA04TB60PBF
VSHFA04TB60PBF-ND

21:48:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,99400 9,94
25 0,94360 23,59
100 0,77510 77,51
250 0,72456 181,14
500 0,64032 320,16
1.000 0,50551 505,51
2.500 0,47181 1.179,53
5.000 0,44822 2.241,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback