Add To Favorites
Product Overview
Digi-Key Part Number 8TQ080PBF-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-8TQ080PBF

Description DIODE SCHOTTKY 80V 8A TO220AC
Expanded Description Diode Schottky 80V 8A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 8TQyyyPbF Series
Packaging Information
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1270 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 720mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 550µA @ 80V
Capacitance @ Vr, F 500pF @ 5V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *8TQ080PBF
8TQ080PBF
VS-8TQ080PBF-ND
VS8TQ080PBF
VS8TQ080PBF-ND

17:24:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,55700 25,57
25 2,41720 60,43
100 2,09520 209,52
250 1,98776 496,94
500 1,78362 891,81
1.000 1,50425 1.504,25
2.500 1,42904 3.572,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback