Add To Favorites
Product Overview
Digi-Key Part Number VS-8EWL06FNTR-M3CT-ND
Quantity Available 5.830
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-8EWL06FNTR-M3

Description DIODE GEN PURP 600V 8A DPAK
Expanded Description Diode Standard 600V 8A Surface Mount D-PAK (TO-252AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VS-8EWL06FN-M3
PCN Design/Specification Leadframe Update 04/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 170ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-PAK (TO-252AA)
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VS-8EWL06FNTR-M3CT

01:13:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85600 8,56
25 0,81280 20,32
100 0,66770 66,77
250 0,62416 156,04
500 0,55158 275,79
1.000 0,43547 435,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-8EWL06FNTR-M3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39460
  • Digi-Reel® ? : VS-8EWL06FNTR-M3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback