Add To Favorites
Product Overview
Digi-Key Part Number VS-8ETX06FPPBF-ND
Quantity Available 1.010
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-8ETX06FPPBF

Description DIODE GEN PURP 600V 8A TO220FP
Expanded Description Diode Standard 600V 8A Through Hole TO-220-2 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 8ETX06PBF(FPPBF)
Packaging Information
Catalog Page 1275 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 24ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220-2 Full Pack
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 50
Other Names *8ETX06FPPBF
8ETX06FPPBF
8ETX06FPPBF-ND
VS8ETX06FPPBF
VS8ETX06FPPBF-ND

17:56:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50300 15,03
25 1,41760 35,44
100 1,20770 120,77
250 1,13392 283,48
500 0,99220 496,10
1.000 0,82210 822,10
2.500 0,76541 1.913,52
5.000 0,73706 3.685,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback