Add To Favorites
Product Overview
Digi-Key Part Number VS-60APU06PBF-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-60APU06PBF

Description DIODE GEN PURP 600V 60A TO247AC
Expanded Description Diode Standard 600V 60A Through Hole TO-247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 60xPU06
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 1.68V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 81ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 25
Other Names 60APU06PBF
60APU06PBF-ND

15:37:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
10 6,72700 67,27
25 6,41440 160,36
100 5,56950 556,95
250 5,31920 1.329,80
500 4,84986 2.424,93
1.000 4,22408 4.224,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback