Add To Favorites
Product Overview
Digi-Key Part Number 48CTQ060SPBF-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-48CTQ060SPBF

Description DIODE ARRAY SCHOTTKY 60V D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 610mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 50
Other Names *48CTQ060SPBF
48CTQ060SPBF
VS-48CTQ060SPBF-ND
VS48CTQ060SPBF
VS48CTQ060SPBF-ND

02:54:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,90200 29,02
25 2,74400 68,60
100 2,37790 237,79
250 2,25596 563,99
500 2,02426 1.012,13
1.000 1,70720 1.707,20
2.500 1,62184 4.054,59
5.000 1,56087 7.804,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback