Add To Favorites
Product Overview
Digi-Key Part Number 30EPH03PBF-ND
Quantity Available 2.864
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-30EPH03PBF

Description DIODE GEN PURP 300V 30A TO247AC
Expanded Description Diode Standard 300V 30A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-30EPH03(PBF,-N3)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1275 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 55ns
Current - Reverse Leakage @ Vr 60µA @ 300V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 25
Other Names *30EPH03PBF
30EPH03PBF
VS-30EPH03PBF-ND
VS30EPH03PBF
VS30EPH03PBF-ND

16:16:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,89500 18,95
25 1,78760 44,69
100 1,52300 152,30
250 1,43012 357,53
500 1,25134 625,67
1.000 1,03682 1.036,82
2.500 0,96532 2.413,30
5.000 0,92957 4.647,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback