Add To Favorites
Product Overview
Digi-Key Part Number VS-2KBB20RGI-ND
Quantity Available 1.113
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-2KBB20R

Description RECTIFIER BRIDGE 200V 1.9A D-37
Expanded Description Bridge Rectifier Single Phase 200V 1.9A Through Hole 2KBB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VS-2KBB Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1.9A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1.9A
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, 2KBB
Supplier Device Package 2KBB
 
Additional Resources
Standard Package ? 500
Other Names 2KBB20R
2KBB20R-ND
VS-2KBB20R-ND
VS-2KBB20RGI
VS2KBB20R
VS2KBB20R-ND

02:58:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,22500 12,25
25 1,16320 29,08
100 0,95530 95,53
250 0,89304 223,26
500 0,78918 394,59
1.000 0,62304 623,04
2.500 0,58150 1.453,76
5.000 0,55243 2.762,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback