Add To Favorites
Product Overview
Digi-Key Part Number VS-25TTS12FPPBF-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-25TTS12FPPBF

Description SCR PHASE CTRL 1200V 25A TO220FP
Expanded Description SCR 1200V 25A Standard Recovery Through Hole TO-220ABFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 25TTS_FPPbF High Volt Series
PCN Assembly/Origin DD-005-2014-Rev-0 03/Mar/2014
PCN Other DD-018-2015-Rev-00 25/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 1200V
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 45mA
Voltage - On State (Vtm) (Max) 1.25V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 100mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 350A @ 50Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220ABFP
 
Additional Resources
Standard Package ? 50
Other Names 25TTS12FPPBF
25TTS12FPPBF-ND

18:45:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,43500 34,35
25 3,24760 81,19
100 2,81460 281,46
250 2,67024 667,56
500 2,39600 1.198,00
1.000 2,02073 2.020,73
2.500 1,91969 4.799,23
5.000 1,84752 9.237,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback