Add To Favorites
Product Overview
Digi-Key Part Number 25CTQ040PBF-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-25CTQ040PBF

Description DIODE ARRAY SCHOTTKY 40V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 40V 15A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 560mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.75mA @ 40V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names *25CTQ040PBF
25CTQ040PBF
VS-25CTQ040PBF-ND
VS25CTQ040PBF
VS25CTQ040PBF-ND

05:24:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,58100 25,81
25 2,44000 61,00
100 2,11490 211,49
250 2,00648 501,62
500 1,80040 900,20
1.000 1,51840 1.518,40
2.500 1,44248 3.606,21
5.000 1,38825 6.941,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback