Add To Favorites
Product Overview
Digi-Key Part Number 20L15TPBF-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-20L15TPBF

Description DIODE SCHOTTKY 15V 20A TO220AC
Expanded Description Diode Schottky 15V 20A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 20L15T(PBF,-N3)
Packaging Information
PCN Assembly/Origin PCN-DD-026-2014 Rev 0 01/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1270 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 410mV @ 19A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10mA @ 15V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 50
Other Names *20L15TPBF
20L15TPBF
VS-20L15TPBF-ND
VS20L15TPBF
VS20L15TPBF-ND

18:53:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,39400 13,94
25 1,31520 32,88
100 1,12060 112,06
250 1,05212 263,03
500 0,92062 460,31
1.000 0,76280 762,80
2.500 0,71019 1.775,48
5.000 0,68389 3.419,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback