Add To Favorites
Product Overview
Digi-Key Part Number VS-1N1206RA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VS-1N1206RA

Description DIODE GEN PURP 600V 12A DO203AA
Expanded Description Diode Standard 600V 12A Chassis, Stud Mount DO-203AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-1N1199-206A,1N3670-73A
Catalog Page 1274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 600V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 200°C
 
Additional Resources
Standard Package ? 100
Other Names *1N1206RA
1N1206RA
1N1206RA-ND
VS1N1206RA

06:36:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,02900 40,29
25 3,80960 95,24
100 3,30150 330,15
250 3,13220 783,05
500 2,81052 1.405,26
1.000 2,37032 2.370,32
2.500 2,25180 5.629,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback