Add To Favorites
Product Overview
Digi-Key Part Number VS-1N1183A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VS-1N1183A

Description DIODE GEN PURP 50V 40A DO203AB
Expanded Description Diode Standard 50V 40A Chassis, Stud Mount DO-203AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1N1183(A)/3765/2128A Series
Catalog Page 1274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 126A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2.5mA @ 50V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-203AB
Operating Temperature - Junction -65°C ~ 200°C
 
Additional Resources
Standard Package ? 100
Other Names *1N1183A
1N1183A
1N1183A-ND

17:03:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,58000 7,58
10 6,84700 68,47
25 6,52840 163,21
100 5,66870 566,87
250 5,41400 1.353,50
500 4,93628 2.468,14
1.000 4,29934 4.299,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback