Add To Favorites
Product Overview
Digi-Key Part Number VS-15EWX06FNTR-M3CT-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-15EWX06FNTR-M3

Description DIODE GEN PURP 600V 15A DPAK
Expanded Description Diode Standard 600V 15A Surface Mount D-PAK (TO-252AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VS-15EWX06FN-M3
PCN Design/Specification Leadframe Update 04/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 3.2V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 22ns
Current - Reverse Leakage @ Vr 200µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-PAK (TO-252AA)
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VS-15EWX06FNTR-M3CT

20:20:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,09200 10,92
25 1,03680 25,92
100 0,85170 85,17
250 0,79620 199,05
500 0,70362 351,81
1.000 0,55549 555,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-15EWX06FNTR-M3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,50336
  • Digi-Reel® ? : VS-15EWX06FNTR-M3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VS-15EWX06FNTRL-M3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50336
  • Tape & Reel (TR) ? : VS-15EWX06FNTRR-M3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50336
Send Feedback