Add To Favorites
Product Overview
Digi-Key Part Number 150EBU04-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-150EBU04

Description DIODE GEN 400V 150A POWIRTAB
Expanded Description Diode Standard 400V 150A Through Hole PowIRtab™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 150EBU04
Catalog Page 1274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 150A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 150A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 93ns
Current - Reverse Leakage @ Vr 50µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case PowerTab™, PowIRtab™
Supplier Device Package PowIRtab™
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 375
Other Names *150EBU04
150EBU04
VS-150EBU04-ND
VS150EBU04
VS150EBU04-ND

03:27:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,75200 57,52
25 5,48440 137,11
100 4,76190 476,19
250 4,54792 1.136,98
500 4,14660 2.073,30
1.000 3,61157 3.611,57
2.500 3,47780 8.694,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback