Add To Favorites
Product Overview
Digi-Key Part Number VS-12TQ045SPBFGI-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-12TQ045SPBF

Description DIODE SCHOTTKY 45V 15A D2PAK
Expanded Description Diode Schottky 45V 15A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-12TQ0xxSPBF
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 560mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.75mA @ 45V
Capacitance @ Vr, F 900pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1.000
Other Names *12TQ045SPBF
12TQ045SPBF
12TQ045SPBF-ND
VS-12TQ045SPBF-ND
VS-12TQ045SPBFGI
VS12TQ045SPBF
VS12TQ045SPBF-ND

15:47:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,22600 22,26
25 2,10440 52,61
100 1,82360 182,36
250 1,73012 432,53
500 1,55240 776,20
1.000 1,30926 1.309,26
2.500 1,24380 3.109,49
5.000 1,19704 5.985,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback