Add To Favorites
Product Overview
Digi-Key Part Number 111CNQ045APBF-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-111CNQ045APBF

Description DIODE ARRAY SCHOTTKY 45V D618
Expanded Description Diode Array 1 Pair Common Cathode Schottky 45V 55A Chassis Mount D-61-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 55A
Voltage - Forward (Vf) (Max) @ If 610mV @ 55A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.5mA @ 45V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Chassis Mount
Package / Case D-61-8
Supplier Device Package D-61-8
 
Additional Resources
Standard Package ? 200
Other Names *111CNQ045APBF
111CNQ045APBF
VS-111CNQ045APBF-ND
VS111CNQ045APBF
VS111CNQ045APBF-ND

01:06:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,11000 13,11
10 12,05200 120,52
25 11,55240 288,81
100 10,17870 1.017,87
250 9,67904 2.419,76
500 9,05462 4.527,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback