Add To Favorites
Product Overview
Digi-Key Part Number VLIN26A1-03G-E3-08GICT-ND
Quantity Available 14.910
Can ship immediately
Manufacturer

Manufacturer Part Number

VLIN26A1-03G-E3-08

Description TVS DIODE 26.5VWM 50VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLIN26A1-03G
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26.5V (Max)
Voltage - Breakdown (Min) 28V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLIN26A1-03G-E3-08GICT

19:53:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25400 2,54
25 0,22200 5,55
100 0,14380 14,38
250 0,11900 29,75
500 0,09520 47,60
1.000 0,07299 72,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLIN26A1-03G-E3-08GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06162
Send Feedback