Add To Favorites
Product Overview
Digi-Key Part Number VFT2045BP-M3/4W-ND
Quantity Available 1.694
Can ship immediately
Manufacturer

Manufacturer Part Number

VFT2045BP-M3/4W

Description DIODE SCHOTTKY 45V 20A ITO220AC
Expanded Description Diode Schottky 45V 20A (DC) Through Hole ITO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 20A (DC)
Voltage - Forward (Vf) (Max) @ If 660mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 45V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack, Isolated Tab
Supplier Device Package ITO-220AC
Operating Temperature - Junction 200°C (Max)
 
Additional Resources
Standard Package ? 50
Other Names VFT2045BPM34W

12:06:25 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,03100 10,31
25 0,97800 24,45
100 0,80330 80,33
250 0,75096 187,74
500 0,66364 331,82
1.000 0,52392 523,92
2.500 0,48899 1.222,48
5.000 0,46454 2.322,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback