Add To Favorites
Product Overview
Digi-Key Part Number VBT1045BP-E3/8WCT-ND
Quantity Available 7.497
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT1045BP-E3/8W

Description DIODE SCHOTTKY 45V 10A TO263AB
Expanded Description Diode Schottky 45V 10A (DC) Surface Mount TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets VT1045BP
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 680mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction 200°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names VBT1045BP-E3/8WCT

07:28:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,75800 7,58
25 0,72000 18,00
100 0,59110 59,11
250 0,55260 138,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VBT1045BP-E3/8WTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,47414
  • Digi-Reel® ? : VBT1045BP-E3/8WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback