Add To Favorites
Product Overview
Digi-Key Part Number V60200PGW-M3/4WGI-ND
Quantity Available 528
Can ship immediately
Manufacturer

Manufacturer Part Number

V60200PGW-M3/4W

Description DIODE ARRAY SCHOTTKY 200V TO3PW
Expanded Description Diode Array 1 Pair Common Cathode Schottky 200V 30A Through Hole TO-3P-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 1.48V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 210µA @ 200V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PW
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names V60200PGW-M3/4W-ND
V60200PGW-M3/4WGI
V60200PGWM34W

08:47:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,51000 25,10
25 2,37360 59,34
100 2,05720 205,72
250 1,95172 487,93
500 1,75124 875,62
1.000 1,47696 1.476,96
2.500 1,40311 3.507,77
5.000 1,35036 6.751,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback